Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17567 10 C3.Copy
Manufacturer Standard Lead Time8 weeks
Order Code1232235
Your Part Number
2,290 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.980 (CNY103.9374) |
| 50+ | CNY89.010 (CNY100.5813) |
| 125+ | CNY83.550 (CNY94.4115) |
| 250+ | CNY81.940 (CNY92.5922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.98 (CNY103.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17567 10 C3.Copy
Manufacturer Standard Lead Time8 weeks
Order Code1232235
Technical Datasheet
Connector to ConnectorNEMA 6-15P to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 6-15P to IEC 60320 C13
Current Rating
10A
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for 17567 10 C3.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222261
