Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.580 (CNY44.7254) |
| 10+ | CNY37.570 (CNY42.4541) |
| 100+ | CNY35.770 (CNY40.4201) |
| 250+ | CNY31.350 (CNY35.4255) |
| 500+ | CNY30.470 (CNY34.4311) |
| 1000+ | CNY29.360 (CNY33.1768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.58 (CNY44.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17523Copy
Order Code2460378
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric508mm
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial1.667ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17523 is a 1.667ft Power Cord with C-14 plug at one end and C-13 connector at other end. Black jacket.
- SJT AWG 18x3 Cable type
- FT2 Flammability rating
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
1.667ft
Cable Length - Metric
508mm
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17523
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085049
