Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17509ACopy
Manufacturer Standard Lead Time31 weeks
Order Code3692966
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.210 (CNY235.2773) |
| 10+ | CNY198.450 (CNY224.2485) |
| 25+ | CNY192.640 (CNY217.6832) |
| 100+ | CNY189.860 (CNY214.5418) |
| 250+ | CNY184.360 (CNY208.3268) |
| 500+ | CNY179.800 (CNY203.174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.21 (CNY235.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17509ACopy
Manufacturer Standard Lead Time31 weeks
Order Code3692966
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Voltage Rating125VAC
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
125VAC
Cable Length - Imperial
8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
