Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
100 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.150 (CNY173.0595) |
| 25+ | CNY147.710 (CNY166.9123) |
| 50+ | CNY142.280 (CNY160.7764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.15 (CNY173.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17507 10 B1
Order Code1232229
Technical Datasheet
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Cable Length - Metric3m
Current Rating10A
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Current Rating
10A
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312984
