Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17407 8 B1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1217712
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.540 (CNY70.6702) |
| 10+ | CNY59.420 (CNY67.1446) |
| 100+ | CNY55.320 (CNY62.5116) |
| 250+ | CNY54.630 (CNY61.7319) |
| 500+ | CNY53.930 (CNY60.9409) |
| 1000+ | CNY53.230 (CNY60.1499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.54 (CNY70.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
2.44m
Cable Length - Imperial
8ft
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231336
