Print Page
Image is for illustrative purposes only. Please refer to product description.

498 In Stock
720 more incoming. You can reserve stock now
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.620 (CNY57.2006) |
| 10+ | CNY48.050 (CNY54.2965) |
| 100+ | CNY45.750 (CNY51.6975) |
| 250+ | CNY40.100 (CNY45.313) |
| 500+ | CNY38.970 (CNY44.0361) |
| 1000+ | CNY37.560 (CNY42.4428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.62 (CNY57.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1725010B1 is a Power Cord with 5-15P plug, SVT AWG 18x3 cable and black jacket.
- 0.246" nominal outer diameter
Applications
Consumer Electronics
Technical Specifications
Cable Length - Metric
2.286m
Voltage Rating
125VAC
Product Range
-
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
7.5ft
Technical Docs (2)
Alternatives for 1725010B1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19255
