Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17237 8 B1Copy
Manufacturer Standard Lead Time31 weeks
Order Code1224823
Your Part Number
26 In Stock
3,000 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.530 (CNY54.8389) |
| 100+ | CNY46.970 (CNY53.0761) |
| 250+ | CNY40.640 (CNY45.9232) |
| 500+ | CNY39.830 (CNY45.0079) |
| 1250+ | CNY39.090 (CNY44.1717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.53 (CNY54.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
1.8m
Product Range
-
Voltage Rating
125VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17237 8 B1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348
