Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17038A 10 C3Copy
Manufacturer Standard Lead Time6 weeks
Order Code1217706
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,210 In Stock
Need more?
3,210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY36.400 (CNY41.132) |
| 100+ | CNY33.890 (CNY38.2957) |
| 250+ | CNY33.470 (CNY37.8211) |
| 500+ | CNY33.040 (CNY37.3352) |
| 1000+ | CNY32.610 (CNY36.8493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.31 (CNY43.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17038A 10 C3Copy
Manufacturer Standard Lead Time6 weeks
Order Code1217706
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating125VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial6.5ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 17038A 10 C3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
