Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17037.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2301739
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.530 (CNY76.3089) |
| 25+ | CNY65.690 (CNY74.2297) |
| 50+ | CNY62.830 (CNY70.9979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.53 (CNY76.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17037.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2301739
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C5
Cable Length - Metric3m
Current Rating2.5A
Voltage Rating125VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 17037.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117
