Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No143111/2Copy
Manufacturer Standard Lead Time29 weeks
Order Code2467621
Your Part Number
323 In Stock
Need more?
323 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.570 (CNY46.9741) |
| 10+ | CNY39.910 (CNY45.0983) |
| 100+ | CNY37.980 (CNY42.9174) |
| 250+ | CNY36.240 (CNY40.9512) |
| 500+ | CNY35.120 (CNY39.6856) |
| 1000+ | CNY33.650 (CNY38.0245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.57 (CNY46.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No143111/2Copy
Manufacturer Standard Lead Time29 weeks
Order Code2467621
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 143111/2 is a 2m Power Cord with annealed copper wire, black PVC jacket, IEC 60320 C13 to IEC 60320 C14 connectors.
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221
