Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM RWS502JK-13-10RAA SMD Chip Resistor, 10 ohm, ± 5%, 2.2 W, 5020 [12750 Metric], Wirewound, Safety](https://www.element14.cn/productimages/standard/en_GB/3766443-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoRWS502JK-13-10RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766444RL
Cut Tape3766444
Product RangeRWS Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.930 | CNY12.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.930 (CNY14.6109) |
| 50+ | CNY10.250 (CNY11.5825) |
| 100+ | CNY7.520 (CNY8.4976) |
| 250+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.320 (CNY6.0116) |
| 1500+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWS502JK-13-10RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766444RL
Cut Tape3766444
Product RangeRWS Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating2.2W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypeSafety
Product RangeRWS Series
Temperature Coefficient-
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
2.2W
Resistor Technology
Wirewound
Product Range
RWS Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Safety
Temperature Coefficient
-
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
