Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM RWI502JK-13-39RAA SMD Chip Resistor, 39 ohm, ± 5%, 3 W, 5020 [12750 Metric], Wirewound, Pulse](https://www.element14.cn/productimages/standard/en_GB/3766422-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoRWI502JK-13-39RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766434RL
Cut Tape3766434
Product RangeRWI Series
Your Part Number
1,499 In Stock
Need more?
1,499 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.060 | CNY11.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY8.760 (CNY9.8988) |
| 100+ | CNY6.440 (CNY7.2772) |
| 250+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1500+ | CNY4.170 (CNY4.7121) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWI502JK-13-39RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766434RL
Cut Tape3766434
Product RangeRWI Series
Technical Datasheet
Resistance39ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypePulse
Product RangeRWI Series
Temperature Coefficient-
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
39ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
RWI Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Pulse
Temperature Coefficient
-
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
