Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM RWC502FK-13-1RAA SMD Chip Resistor, 1 ohm, ± 1%, 2.2 W, 5020 [12750 Metric], Wirewound, Precision](https://www.element14.cn/productimages/standard/en_GB/3766422-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-1RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766423RL
Cut Tape3766423
Product RangeRWC Series
Your Part Number
337 In Stock
Need more?
337 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.200 | CNY27.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.200 (CNY30.736) |
| 50+ | CNY13.420 (CNY15.1646) |
| 100+ | CNY10.180 (CNY11.5034) |
| 250+ | CNY8.900 (CNY10.057) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1500+ | CNY7.190 (CNY8.1247) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-1RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766423RL
Cut Tape3766423
Product RangeRWC Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating2.2W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeRWC Series
Temperature Coefficient-20ppm/K ± 60ppm/K
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1ohm
Power Rating
2.2W
Resistor Technology
Wirewound
Product Range
RWC Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Precision
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
