Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM RWC502FK-13-100RAA SMD Chip Resistor, 100 ohm, ± 1%, 2.2 W, 5020 [12750 Metric], Wirewound, Precision](https://www.element14.cn/productimages/standard/en_GB/3766422-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-100RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766422RL
Cut Tape3766422
Product RangeRWC Series
Your Part Number
1,384 In Stock
Need more?
1,384 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.500 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 50+ | CNY9.900 (CNY11.187) |
| 100+ | CNY7.270 (CNY8.2151) |
| 250+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1500+ | CNY4.710 (CNY5.3223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-100RAACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3766422RL
Cut Tape3766422
Product RangeRWC Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating2.2W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeRWC Series
Temperature Coefficient0ppm/K ± 10ppm/K
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
2.2W
Resistor Technology
Wirewound
Product Range
RWC Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Precision
Temperature Coefficient
0ppm/K ± 10ppm/K
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
