Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKPS200JB-RD-47RS0Copy
Manufacturer Standard Lead Time36 weeks
Order Code4293955
Product RangeKPS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY9.890 (CNY11.1757) |
| 5000+ | CNY6.000 (CNY6.780) |
| 10000+ | CNY4.380 (CNY4.9494) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY9,890.00 (CNY11,175.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKPS200JB-RD-47RS0Copy
Manufacturer Standard Lead Time36 weeks
Order Code4293955
Product RangeKPS Series
Technical Datasheet
Resistance47ohm
Product RangeKPS Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TypePower
Product Diameter5mm
Product Length18mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Resistor Type
Power
Product Length
18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KPS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Product Diameter
5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
