Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoKHS800JB-AX-R1AACopy
Order Code3766385
Product RangeKHS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVITROHM
Manufacturer Part NoKHS800JB-AX-R1AACopy
Order Code3766385
Product RangeKHS Series
Technical Datasheet
Resistance0.1ohm
Product RangeKHS Series
Power Rating8W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient400ppm/K ± 50ppm/K
Product Length25mm
Product Width9mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Power Rating
8W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
400ppm/K ± 50ppm/K
Product Width
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KHS Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
25mm
Product Height
9mm
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
