Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoKHS11AJB-AX-22RAACopy
Manufacturer Standard Lead Time5 weeks
Order Code3766350
Product RangeKHS Series
Your Part Number
383 In Stock
Need more?
383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 5+ | CNY14.840 (CNY16.7692) |
| 10+ | CNY10.990 (CNY12.4187) |
| 20+ | CNY10.450 (CNY11.8085) |
| 40+ | CNY9.900 (CNY11.187) |
| 100+ | CNY7.770 (CNY8.7801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.68 (CNY21.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKHS11AJB-AX-22RAACopy
Manufacturer Standard Lead Time5 weeks
Order Code3766350
Product RangeKHS Series
Technical Datasheet
Resistance22ohm
Product RangeKHS Series
Power Rating11W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-20ppm/K ± 60ppm/K
Resistor TypeGeneral Purpose
Product Diameter-
Product Length50mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22ohm
Power Rating
11W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
50mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KHS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Diameter
-
Product Width
9mm
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
