Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoKHS10AJB-AX-100RAACopy
Manufacturer Standard Lead Time5 weeks
Order Code3766340
Product RangeKHS Series
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 5+ | CNY13.700 (CNY15.481) |
| 10+ | CNY10.030 (CNY11.3339) |
| 20+ | CNY9.090 (CNY10.2717) |
| 40+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY6.080 (CNY6.8704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.37 (CNY19.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKHS10AJB-AX-100RAACopy
Manufacturer Standard Lead Time5 weeks
Order Code3766340
Product RangeKHS Series
Technical Datasheet
Resistance100ohm
Product RangeKHS Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-20ppm/K ± 60ppm/K
Resistor TypeGeneral Purpose
Product Diameter-
Product Length38mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
38mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KHS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Diameter
-
Product Width
9mm
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
