Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM CST272FK-13-L5AA SMD Current Sense Resistor, 500 µohm, CST Series, 2725 [6966 Metric], 12 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4261308-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoCST272FK-13-L5AACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4261312RL
Cut Tape4261312
Product RangeCST Series
Your Part Number
1,450 In Stock
Need more?
1,450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.540 | CNY23.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 50+ | CNY12.160 (CNY13.7408) |
| 100+ | CNY9.160 (CNY10.3508) |
| 250+ | CNY7.840 (CNY8.8592) |
| 500+ | CNY7.100 (CNY8.023) |
| 1400+ | CNY6.650 (CNY7.5145) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCST272FK-13-L5AACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4261312RL
Cut Tape4261312
Product RangeCST Series
Technical Datasheet
Resistance500µohm
Product RangeCST Series
Resistor Case / Package2725 [6966 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height3.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2725 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
6.9mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CST Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
6.6mm
Product Height
3.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
