Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM CST121FK-07-L5AA SMD Current Sense Resistor, 500 µohm, CST Series, 1216 [3038 Metric], 7 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4261308-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoCST121FK-07-L5AACopy
Order Code
Re-Reel4261309RL
Cut Tape4261309
Product RangeCST Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.360 | CNY71.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.360 (CNY16.2268) |
| 50+ | CNY7.420 (CNY8.3846) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1500+ | CNY4.330 (CNY4.8929) |
| 3000+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCST121FK-07-L5AACopy
Order Code
Re-Reel4261309RL
Cut Tape4261309
Product RangeCST Series
Technical Datasheet
Resistance500µohm
Product RangeCST Series
Resistor Case / Package1216 [3038 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 10ppm/°C
Product Length4mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 10ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CST Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
4mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
