Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM CSB392FK-13-R002AA SMD Current Sense Resistor, 2000 µohm, CSB Series, 3921 [1052 Metric], 12 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4261319-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoCSB392FK-13-R002AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4261327RL
Cut Tape4261327
Product RangeCSB Series
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.490 | CNY52.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.490 (CNY11.8537) |
| 50+ | CNY5.420 (CNY6.1246) |
| 250+ | CNY4.080 (CNY4.6104) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1500+ | CNY3.160 (CNY3.5708) |
| 3000+ | CNY2.970 (CNY3.3561) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCSB392FK-13-R002AACopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4261327RL
Cut Tape4261327
Product RangeCSB Series
Technical Datasheet
Resistance2000µohm
Product RangeCSB Series
Resistor Case / Package3921 [1052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.68mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSB Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.68mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
