Print Page
Image is for illustrative purposes only. Please refer to product description.
![VITROHM CSB251FK-13-R001AA SMD Current Sense Resistor, 1000 µohm, CSB Series, 2512 [6432 Metric], 4.3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4261319-40.jpg)
ManufacturerVITROHM
Manufacturer Part NoCSB251FK-13-R001AACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4261322RL
Cut Tape4261322
Product RangeCSB Series
Your Part Number
4,590 In Stock
Need more?
4,590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.850 | CNY68.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.850 (CNY7.7405) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCSB251FK-13-R001AACopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4261322RL
Cut Tape4261322
Product RangeCSB Series
Technical Datasheet
Resistance1000µohm
Product RangeCSB Series
Resistor Case / Package2512 [6432 Metric]
Power Rating4.3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.42mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSB Series
Power Rating
4.3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.42mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
