Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-10RAACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766313RL
Cut Tape3766313
Product RangeCRS Series
Your Part Number
1,948 In Stock
Need more?
1,948 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.720 | CNY8.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.720 (CNY9.8536) |
| 10+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2000+ | CNY3.080 (CNY3.4804) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-10RAACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766313RL
Cut Tape3766313
Product RangeCRS Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeCRS Series
Temperature Coefficient-20ppm/K ± 60ppm/K
Voltage Rating-
Product Length12.6mm
Product Width6mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
CRS Series
Voltage Rating
-
Product Width
6mm
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Length
12.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
