Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCRS200FK-ZB-100RAACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766303RL
Cut Tape3766303
Product RangeCRS Series
Your Part Number
962 In Stock
Need more?
962 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.630 | CNY10.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 10+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY6.320 (CNY7.1416) |
| 500+ | CNY5.390 (CNY6.0907) |
| 1000+ | CNY4.540 (CNY5.1302) |
| 2000+ | CNY3.820 (CNY4.3166) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS200FK-ZB-100RAACopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3766303RL
Cut Tape3766303
Product RangeCRS Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeCRS Series
Temperature Coefficient0ppm/K ± 10ppm/K
Voltage Rating-
Product Length9.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
CRS Series
Voltage Rating
-
Product Width
4mm
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
0ppm/K ± 10ppm/K
Product Length
9.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
