Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCRP110JK-ZB-100RAACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3766264RL
Cut Tape3766264
Product RangeCRP Series
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.940 | CNY7.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.940 (CNY8.9722) |
| 50+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY2.860 (CNY3.2318) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.000 (CNY2.260) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRP110JK-ZB-100RAACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3766264RL
Cut Tape3766264
Product RangeCRP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating1.1W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeCRP Series
Temperature Coefficient-
Voltage Rating-
Product Length9mm
Product Width3mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
1.1W
Resistor Technology
Wirewound
Product Range
CRP Series
Voltage Rating
-
Product Width
3mm
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
-
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
