Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoCRF110JK-ZB-100RULCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3766236RL
Cut Tape3766236
Product RangeCRF Series
Your Part Number
941 In Stock
Need more?
941 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.720 | CNY10.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 50+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY3.770 (CNY4.2601) |
| 250+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.650 (CNY2.9945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRF110JK-ZB-100RULCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3766236RL
Cut Tape3766236
Product RangeCRF Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating1.1W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeCRF Series
Temperature Coefficient-
Voltage Rating-
Product Length9mm
Product Width3mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
1.1W
Resistor Technology
Wirewound
Product Range
CRF Series
Voltage Rating
-
Product Width
3mm
Operating Temperature Max
350°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
-
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
