Print Page
9,263 In Stock
Need more?
9,263 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.740 | CNY28.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.740 (CNY6.4862) |
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZMY5V6-GS08Copy
Order Code
Re-Reel1617742RL
Cut Tape1617742
Product RangeZMY5V
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation1W
Diode Case StyleMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeZMY5V
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZMY5V6-GS08 is a silicon planar power Zener Diode with MELF glass case. It is suitable for use in stabilizing and clipping circuits with high power rating.
- Zener voltages are graded according to the international E24 standard
- AEC-Q101 qualified
- Halogen-free according to IEC 61249-2-21 definition
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
MELF
Operating Temperature Max
175°C
Product Range
ZMY5V
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

