Print Page
2,107 In Stock
9,000 more incoming. You can reserve stock now
2,107 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.370 (CNY3.8081) |
| 50+ | CNY2.170 (CNY2.4521) |
| 200+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.650 (CNY1.8645) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY1.260 (CNY1.4238) |
| 4500+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZMY10-GS08Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2691826
Re-Reel2690162RL
Cut Tape2690162
Product RangeZMY
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation1W
Diode Case StyleDO-213AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeZMY
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Silicon planar power zener diode in 2 pin MELF (DO-213AB) glass package
- For use in stabilizing and clipping circuits with high power rating
- Zener voltages are graded according to the international E 24 standard
- AEC-Q101 qualified
- 10V zener voltage at 50mA test current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-213AB
Operating Temperature Max
175°C
Product Range
ZMY
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135

