Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoXMC7K24CA-M3/ICopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4066916RL
Cut Tape4066916
Product RangeXClampR Series
Your Part Number
3,517 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
3,516 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.970 | CNY18.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY6.830 (CNY7.7179) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 5000+ | CNY5.230 (CNY5.9099) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXMC7K24CA-M3/ICopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4066916RL
Cut Tape4066916
Product RangeXClampR Series
Technical Datasheet
Product RangeXClampR Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max24V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
XMC7K24CA-M3/I is a surface mount XClampR™ transient voltage suppressor. Typical application includes use in sensitive electronics protection against voltage transients induced by inductive load switch and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication. UL recognition for safety 497B with file number E136766.
- High temperature stability and high reliability conditions
- XClampR™ extremely low clamping voltage, IPPM = 180A with a 10/1000μs waveform
- TJ = 175°C capability suitable for high reliability and automotive requirement, bidirectional
- Low leakage current
- Stand-off voltage is 24V
- Maximum working stand-off voltage is 24V
- Breakdown voltage range from 26.7V to 29.5V
- Test current is 1mA
- Operating junction temperature range from -55 to +175°C, package is SMC (DO-214AB)
- 24V maximum clamping voltage for 10/1000μs exponentially decaying waveformat IPP = 180A
Technical Specifications
Product Range
XClampR Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
24V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
