Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoXLD8A24CAHM3/I
Order Code
Re-Reel4066918RL
Cut Tape4066918
Product RangeXClampR Series
Your Part Number
536 In Stock
Need more?
536 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.370 | CNY32.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.370 (CNY36.5781) |
| 10+ | CNY21.340 (CNY24.1142) |
| 100+ | CNY17.600 (CNY19.888) |
| 500+ | CNY14.860 (CNY16.7918) |
| 1000+ | CNY14.570 (CNY16.4641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXLD8A24CAHM3/I
Order Code
Re-Reel4066918RL
Cut Tape4066918
Product RangeXClampR Series
Technical Datasheet
Product RangeXClampR Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max26V
Diode Case StyleDO-218AB
No. of Pins3Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation11kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
XLD8A24CAHM3/I is a XLD8A24CA series surface mount XClampRTM transient voltage suppressor. Typical application includes use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting, especially for automotive load dump protection application.
- High temperature stability and high reliability conditions
- XClampRTM extremely low clamping voltage, IPPM = 180A with a 10/1000μs waveform
- TJ = 175°C capability suitable for high reliability and automotive requirement
- Low leakage current, AEC-Q101 qualified, automotive ordering code base P/NHM3
- Stand-off voltage is 24V, maximum clamping voltage is 26V
- Breakdown voltage range from 26.7V to 29.5V
- Test current is 5mA, bidirectional polarity
- Operating junction temperature range from -55 to +175°C
Technical Specifications
Product Range
XClampR Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
11kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
3Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
