Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR3R0100FEA SMD Current Sense Resistor, 10 mohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/110743305-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR3R0100FEACopy
Manufacturer Standard Lead Time29 weeks
Order Code4921825
Product RangeWSR Series
Your Part Number
5,995 In Stock
Need more?
5,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY6.820 (CNY7.7066) |
| 7500+ | CNY4.910 (CNY5.5483) |
| 15000+ | CNY4.150 (CNY4.6895) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY10,230.00 (CNY11,559.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR3R0100FEACopy
Manufacturer Standard Lead Time29 weeks
Order Code4921825
Product RangeWSR Series
Technical Datasheet
Resistance10mohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
