Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLT2010R0500FEA18 SMD Current Sense Resistor, 0.05 ohm, WSLT-HP Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLT2010R0500FEA18Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2420773RL
Cut Tape2420773
Product RangeWSLT-HP Series
Your Part Number
3,570 In Stock
Need more?
3,570 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.410 | CNY74.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 2000+ | CNY4.880 (CNY5.5144) |
| 4000+ | CNY4.760 (CNY5.3788) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLT2010R0500FEA18Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2420773RL
Cut Tape2420773
Product RangeWSLT-HP Series
Technical Datasheet
Resistance0.05ohm
Product RangeWSLT-HP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLT-HP Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLT2010R0500FEA18
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
