Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP39214L000FEA SMD Current Sense Resistor, 4000 µohm, WSLP Series, 3921 [1052 Metric], 5 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2420743-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP39214L000FEACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2420747RL
Cut Tape2420747
Product RangeWSLP Series
Your Part Number
3,355 In Stock
Need more?
3,355 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY21.370 | CNY106.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.370 (CNY24.1481) |
| 50+ | CNY19.740 (CNY22.3062) |
| 250+ | CNY18.110 (CNY20.4643) |
| 500+ | CNY16.480 (CNY18.6224) |
| 1500+ | CNY14.850 (CNY16.7805) |
| 3000+ | CNY14.030 (CNY15.8539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP39214L000FEACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2420747RL
Cut Tape2420747
Product RangeWSLP Series
Technical Datasheet
Resistance4000µohm
Product RangeWSLP Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
