Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP1206R0200FEA SMD Current Sense Resistor, 0.02 ohm, WSLP Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4552541-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP1206R0200FEACopy
Manufacturer Standard Lead Time45 weeks
Order Code4921834
Product RangeWSLP Series
Your Part Number
4,000 In Stock
4,000 more incoming. You can reserve stock now
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY5.220 (CNY5.8986) |
| 20000+ | CNY3.690 (CNY4.1697) |
| 40000+ | CNY3.100 (CNY3.503) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY20,880.00 (CNY23,594.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP1206R0200FEACopy
Manufacturer Standard Lead Time45 weeks
Order Code4921834
Product RangeWSLP Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSLP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
