Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA18
Order Code
Re-Reel2518222RL
Cut Tape2518222
Product RangeWSLP_18 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.640 | CNY86.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY6.090 (CNY6.8817) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.910 (CNY5.5483) |
| 2500+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.750 (CNY5.3675) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0100FEA18
Order Code
Re-Reel2518222RL
Cut Tape2518222
Product RangeWSLP_18 Series
Technical Datasheet
Resistance0.01ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Resistor TypeGeneral Purpose
Product RangeWSLP_18 Series
Temperature Coefficient± 75ppm/°C
Voltage Rating-
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Power Rating
1W
Resistor Technology
Metal Strip
Product Range
WSLP_18 Series
Voltage Rating
-
Product Width
1.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 75ppm/°C
Product Length
2.03mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
