Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP08058L000FEA18 SMD Current Sense Resistor, 8000 µohm, WSLP_18 Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP08058L000FEA18Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2518221RL
Cut Tape2518221
Product RangeWSLP_18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.160 | CNY81.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY4.740 (CNY5.3562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP08058L000FEA18Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2518221RL
Cut Tape2518221
Product RangeWSLP_18 Series
Technical Datasheet
Resistance8000µohm
Product RangeWSLP_18 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
8000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.27mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSLP_18 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.33mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
