Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0603R0100FEB SMD Current Sense Resistor, 0.01 ohm, WSLP Series, 0603 [1608 Metric], 400 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEBCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3597034RL
Cut Tape3597034
Product RangeWSLP Series
Your Part Number
257 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
242 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY5.830 (CNY6.5879) |
| 250+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY4.100 (CNY4.633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEBCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3597034RL
Cut Tape3597034
Product RangeWSLP Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSLP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
400mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
