Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL4026L5000FEB SMD Current Sense Resistor, 500 µohm, WSL Series, 4026 [1066 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/3597033-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL4026L5000FEBCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3597033RL
Cut Tape3597033
Product RangeWSL Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.150 | CNY22.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.150 (CNY25.0295) |
| 50+ | CNY20.290 (CNY22.9277) |
| 100+ | CNY18.420 (CNY20.8146) |
| 250+ | CNY16.550 (CNY18.7015) |
| 500+ | CNY14.680 (CNY16.5884) |
| 1000+ | CNY12.810 (CNY14.4753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL4026L5000FEBCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3597033RL
Cut Tape3597033
Product RangeWSL Series
Technical Datasheet
Resistance500µohm
Product RangeWSL Series
Resistor Case / Package4026 [1066 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.1mm
Product Width6.6mm
Product Height2.95mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
500µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10.1mm
Product Height
2.95mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
