Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL39212L000FEA SMD Current Sense Resistor, 2000 µohm, WSL Series, 3921 [1052 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/3597046-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL39212L000FEACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3597031RL
Cut Tape3597031
Product RangeWSL Series
Your Part Number
1,405 In Stock
Need more?
1,405 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.700 | CNY58.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.700 (CNY13.221) |
| 50+ | CNY10.780 (CNY12.1814) |
| 250+ | CNY9.850 (CNY11.1305) |
| 500+ | CNY8.930 (CNY10.0909) |
| 1500+ | CNY8.000 (CNY9.040) |
| 3000+ | CNY7.460 (CNY8.4298) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL39212L000FEACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3597031RL
Cut Tape3597031
Product RangeWSL Series
Technical Datasheet
Resistance2000µohm
Product RangeWSL Series
Resistor Case / Package3921 [1052 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
