Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL36371L000FEA SMD Current Sense Resistor, 1000 µohm, WSL Series, 3637 [9194 Metric], 3 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/110741705-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL36371L000FEACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3597026RL
Cut Tape3597026
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY15.460 | CNY154.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.460 (CNY17.4698) |
| 100+ | CNY11.060 (CNY12.4978) |
| 500+ | CNY8.980 (CNY10.1474) |
| 1000+ | CNY8.560 (CNY9.6728) |
| 2000+ | CNY8.550 (CNY9.6615) |
| 4000+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL36371L000FEACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3597026RL
Cut Tape3597026
Product RangeWSL Series
Technical Datasheet
Resistance1000µohm
Product RangeWSL Series
Resistor Case / Package3637 [9194 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length9.14mm
Product Width9.4mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
3637 [9194 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
9.4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
9.14mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
