Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0150FEA SMD Current Sense Resistor, 0.015 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/110739305-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0150FEACopy
Manufacturer Standard Lead Time50 weeks
Order Code4921824
Product RangeWSL Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.790 (CNY4.2827) |
| 10000+ | CNY2.730 (CNY3.0849) |
| 20000+ | CNY2.310 (CNY2.6103) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY7,580.00 (CNY8,565.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0150FEACopy
Manufacturer Standard Lead Time50 weeks
Order Code4921824
Product RangeWSL Series
Technical Datasheet
Resistance0.015ohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
