Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL25125L000FEA18 SMD Current Sense Resistor, 5 mohm, WSL_18 Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www-eproc.element14.cn/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL25125L000FEA18Copy
Manufacturer Standard Lead Time50 weeks
Order Code4921844
Product RangeWSL_18 Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.300 (CNY4.859) |
| 10000+ | CNY3.040 (CNY3.4352) |
| 20000+ | CNY2.550 (CNY2.8815) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY8,600.00 (CNY9,718.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL25125L000FEA18Copy
Manufacturer Standard Lead Time50 weeks
Order Code4921844
Product RangeWSL_18 Series
Technical Datasheet
Resistance5mohm
Product RangeWSL_18 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
