Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL251200000ZEA9 Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, 200 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL251200000ZEA9Copy
Manufacturer Standard Lead Time50 weeks
Order Code4921848
Product RangeWSL_9 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY7.250 (CNY8.1925) |
| 10000+ | CNY5.610 (CNY6.3393) |
| 20000+ | CNY4.680 (CNY5.2884) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY14,500.00 (CNY16,385.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL251200000ZEA9Copy
Manufacturer Standard Lead Time50 weeks
Order Code4921848
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating200A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
200A
Product Range
WSL_9 Series
Product Width
3.18mm
Operating Temperature Min
-65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
