Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2010R0100FEA18 SMD Current Sense Resistor, 10 mohm, WSL_18 Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4552561-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2010R0100FEA18Copy
Manufacturer Standard Lead Time50 weeks
Order Code4921836
Product RangeWSL_18 Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY5.580 (CNY6.3054) |
| 20000+ | CNY4.020 (CNY4.5426) |
| 40000+ | CNY3.400 (CNY3.842) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY22,320.00 (CNY25,221.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2010R0100FEA18Copy
Manufacturer Standard Lead Time50 weeks
Order Code4921836
Product RangeWSL_18 Series
Technical Datasheet
Resistance10mohm
Product RangeWSL_18 Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
