Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL1206R1000FEA SMD Current Sense Resistor, 100 mohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/110734605-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL1206R1000FEACopy
Order Code4921846
Product RangeWSL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY4.490 (CNY5.0737) |
| 20000+ | CNY3.170 (CNY3.5821) |
| 40000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY17,960.00 (CNY20,294.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R1000FEACopy
Order Code4921846
Product RangeWSL Series
Technical Datasheet
Resistance100mohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
