Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL1206R0250FEK SMD Current Sense Resistor, 0.025 ohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/42747217.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0250FEKCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1703806RL
Cut Tape1703806
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 5+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY7.070 (CNY7.9891) |
| 20+ | CNY6.420 (CNY7.2546) |
| 40+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY4.000 (CNY4.520) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R0250FEKCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1703806RL
Cut Tape1703806
Product RangeWSL Series
Technical Datasheet
Resistance0.025ohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL1206R0250FEK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
