Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL12062L000FEA. SMD Current Sense Resistor, 2000 µohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/110736205-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL12062L000FEA.Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2678799RL
Cut Tape2678799
Product RangeWSL Series
Your Part Number
7,620 In Stock
Need more?
7,620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY10.030 | CNY100.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY5.760 (CNY6.5088) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2000+ | CNY5.110 (CNY5.7743) |
| 4000+ | CNY4.900 (CNY5.537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL12062L000FEA.Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel2678799RL
Cut Tape2678799
Product RangeWSL Series
Technical Datasheet
Resistance2000µohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 275ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 275ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
