Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL120600000ZEA9 Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Strip, 65 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL120600000ZEA9Copy
Manufacturer Standard Lead Time44 weeks
Order Code4921849
Product RangeWSL_9 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY9.540 (CNY10.7802) |
| 20000+ | CNY7.440 (CNY8.4072) |
| 40000+ | CNY6.200 (CNY7.006) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY38,160.00 (CNY43,120.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL120600000ZEA9Copy
Manufacturer Standard Lead Time44 weeks
Order Code4921849
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating65A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
65A
Product Range
WSL_9 Series
Product Width
1.6mm
Operating Temperature Min
-65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
