Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL10201L000FEA SMD Current Sense Resistor, 1000 µohm, WSL Series, 1020 Wide [2550 Metric], 2 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4552549-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL10201L000FEACopy
Manufacturer Standard Lead Time46 weeks
Order Code4552549
Product RangeWSL Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2000+ | CNY2.630 (CNY2.9719) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY43.50 (CNY49.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL10201L000FEACopy
Manufacturer Standard Lead Time46 weeks
Order Code4552549
Product RangeWSL Series
Technical Datasheet
Resistance1000µohm
Product RangeWSL Series
Resistor Case / Package1020 Wide [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.63mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1020 Wide [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
