Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R2000FEA18 SMD Current Sense Resistor, 0.2 ohm, WSL_HP Series, 0805 [2012 Metric], 250 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4552542-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R2000FEA18Copy
Manufacturer Standard Lead Time25 weeks
Order Code4552548
Product RangeWSL_HP Series
Your Part Number
10,000 In Stock
10,000 more incoming. You can reserve stock now
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.150 (CNY6.9495) |
| 100+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2500+ | CNY2.870 (CNY3.2431) |
| 5000+ | CNY2.680 (CNY3.0284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY61.50 (CNY69.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R2000FEA18Copy
Manufacturer Standard Lead Time25 weeks
Order Code4552548
Product RangeWSL_HP Series
Technical Datasheet
Resistance0.2ohm
Product RangeWSL_HP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.27mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_HP Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
